IRFZ30 vs BUZ11A feature comparison

IRFZ30 Fairchild Semiconductor Corporation

Buy Now Datasheet

BUZ11A Siemens

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SIEMENS A G
Part Package Code SFM
Package Description TO-220, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 19 mJ 14 mJ
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V 50 V
Drain Current-Max (ID) 30 A 26 A
Drain-source On Resistance-Max 0.05 Ω 0.055 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 120 A 104 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 8
Rohs Code No
HTS Code 8541.29.00.95
Feedback Cap-Max (Crss) 250 pF
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 75 W
Power Dissipation-Max (Abs) 75 W
Terminal Finish Tin/Lead (Sn/Pb)
Turn-off Time-Max (toff) 270 ns
Turn-on Time-Max (ton) 110 ns

Compare IRFZ30 with alternatives

Compare BUZ11A with alternatives