IRFZ24NPBF vs BUZ71 feature comparison

IRFZ24NPBF International Rectifier

Buy Now Datasheet

BUZ71 Thomson Consumer Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP THOMSON CONSUMER ELECTRONICS
Part Package Code TO-220AB
Package Description LEAD FREE PACKAGE-3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 71 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 55 V
Drain Current-Max (ID) 17 A 12 A
Drain-source On Resistance-Max 0.07 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 45 W
Power Dissipation-Max (Abs) 45 W 40 W
Pulsed Drain Current-Max (IDM) 68 A
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1 2

Compare IRFZ24NPBF with alternatives

Compare BUZ71 with alternatives