IRFY9130CSCS
vs
IRFY9130E
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Package Description
FLANGE MOUNT, S-MSFM-P3
FLANGE MOUNT, S-MSFM-P3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
100 V
Drain Current-Max (ID)
9.3 A
9.3 A
Drain-source On Resistance-Max
0.31 Ω
0.36 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-257AB
TO-257AB
JESD-30 Code
S-MSFM-P3
S-MSFM-P3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
METAL
METAL
Package Shape
SQUARE
SQUARE
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
SINGLE
SINGLE
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
10
HTS Code
8541.29.00.95
Case Connection
ISOLATED
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
45 W
Pulsed Drain Current-Max (IDM)
37 A
Reference Standard
CECC
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
280 ns
Turn-on Time-Max (ton)
200 ns
Compare IRFY9130CSCS with alternatives
Compare IRFY9130E with alternatives