IRFY9130E vs IRFY9130M-QR-B feature comparison

IRFY9130E International Rectifier

Buy Now Datasheet

IRFY9130M-QR-B TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP TT ELECTRONICS PLC
Package Description FLANGE MOUNT, S-MSFM-P3 FLANGE MOUNT, S-MSFM-P3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection ISOLATED SOURCE
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 9.3 A 11.2 A
Drain-source On Resistance-Max 0.36 Ω 0.3 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-257AB TO-257AB
JESD-30 Code S-MSFM-P3 S-MSFM-P3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material METAL METAL
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation Ambient-Max 45 W
Pulsed Drain Current-Max (IDM) 37 A
Qualification Status Not Qualified Not Qualified
Reference Standard CECC
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 280 ns
Turn-on Time-Max (ton) 200 ns
Base Number Matches 1 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IRFY9130E with alternatives

Compare IRFY9130M-QR-B with alternatives