IRFU221 vs MTD2N20-1 feature comparison

IRFU221 Rochester Electronics LLC

Buy Now Datasheet

MTD2N20-1 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Reach Compliance Code unknown unknown
Avalanche Energy Rating (Eas) 85 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 150 V 200 V
Drain Current-Max (ID) 4.6 A 2 A
Drain-source On Resistance-Max 0.8 Ω 1.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-251AA TO-251
JESD-30 Code R-PSIP-T3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 18 A 11 A
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code No
Package Description IN-LINE, R-PSIP-T3
ECCN Code EAR99
HTS Code 8541.29.00.95
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 25 W
Power Dissipation-Max (Abs) 25 W
Terminal Finish TIN LEAD

Compare IRFU221 with alternatives

Compare MTD2N20-1 with alternatives