IRFS630B vs APT6033BNR feature comparison

IRFS630B Fairchild Semiconductor Corporation

Buy Now Datasheet

APT6033BNR Advanced Power Technology

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ADVANCED POWER TECHNOLOGY INC
Part Package Code TO-220AB
Package Description TO-220F, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 160 mJ 1300 mJ
Case Connection ISOLATED DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 600 V
Drain Current-Max (ID) 9 A 22 A
Drain-source On Resistance-Max 0.4 Ω 0.33 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-247AD
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 38 W 310 W
Pulsed Drain Current-Max (IDM) 36 A 88 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 3
HTS Code 8541.29.00.95
Additional Feature AVALANCHE RATED
Feedback Cap-Max (Crss) 285 pF
Power Dissipation Ambient-Max 360 W
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 100 ns

Compare IRFS630B with alternatives

Compare APT6033BNR with alternatives