IRFS23N20D vs PSMN070-200B feature comparison

IRFS23N20D Infineon Technologies AG

Buy Now Datasheet

PSMN070-200B Nexperia

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG NEXPERIA
Package Description D2PAK-3 D2PAK-3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 250 mJ 462 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 24 A 35 A
Drain-source On Resistance-Max 0.1 Ω 0.07 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 225 245
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 96 A 140 A
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 6 3
Date Of Intro 2017-02-01
Moisture Sensitivity Level 1

Compare IRFS23N20D with alternatives

Compare PSMN070-200B with alternatives