IRFS17N20DTRLPBF vs IRFS4620TRRPBF feature comparison

IRFS17N20DTRLPBF International Rectifier

Buy Now Datasheet

IRFS4620TRRPBF Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INFINEON TECHNOLOGIES AG
Package Description SMALL OUTLINE, R-PSSO-G2 LEAD FREE, D2PAK-3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 240 mJ 113 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 16 A 24 A
Drain-source On Resistance-Max 0.17 Ω 0.0775 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 64 A 100 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN OVER NICKEL
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
JEDEC-95 Code TO-263AB
Power Dissipation-Max (Abs) 144 W

Compare IRFS17N20DTRLPBF with alternatives

Compare IRFS4620TRRPBF with alternatives