Part Details for IRFS4620TRRPBF by Infineon Technologies AG
Overview of IRFS4620TRRPBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFS4620TRRPBF
IRFS4620TRRPBF CAD Models
IRFS4620TRRPBF Part Data Attributes
|
IRFS4620TRRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFS4620TRRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 24A I(D), 200V, 0.0775ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, D2PAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 113 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.0775 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 144 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFS4620TRRPBF
This table gives cross-reference parts and alternative options found for IRFS4620TRRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFS4620TRRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFS4620TRRPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 24A I(D), 200V, 0.0775ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | IRFS4620TRRPBF vs IRFS4620TRRPBF |
IRFS4620PBF | Infineon Technologies AG | $1.2586 | Power Field-Effect Transistor, 24A I(D), 200V, 0.0775ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | IRFS4620TRRPBF vs IRFS4620PBF |
IRFS4620TRLPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 24A I(D), 200V, 0.0775ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | IRFS4620TRRPBF vs IRFS4620TRLPBF |
IRFS4620PBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 24A I(D), 200V, 0.0775ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | IRFS4620TRRPBF vs IRFS4620PBF |
IRFS17N20DTRRPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 16A I(D), 200V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | IRFS4620TRRPBF vs IRFS17N20DTRRPBF |
IRFS17N20D | International Rectifier | Check for Price | Power Field-Effect Transistor, 16A I(D), 200V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, SMD-220, D2PAK-3 | IRFS4620TRRPBF vs IRFS17N20D |
IRFS17N20DTRR | International Rectifier | Check for Price | Power Field-Effect Transistor, 16A I(D), 200V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, SMD-220, D2PAK-3 | IRFS4620TRRPBF vs IRFS17N20DTRR |
IRFS17N20DTRL | International Rectifier | Check for Price | Power Field-Effect Transistor, 16A I(D), 200V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, SMD-220, D2PAK-3 | IRFS4620TRRPBF vs IRFS17N20DTRL |
IRFS17N20DPBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 16A I(D), 200V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3 | IRFS4620TRRPBF vs IRFS17N20DPBF |
IRFS17N20DTRRP | International Rectifier | Check for Price | Power Field-Effect Transistor, 16A I(D), 200V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3 | IRFS4620TRRPBF vs IRFS17N20DTRRP |