IRFR1205
vs
2SJ174
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
HITACHI LTD
Package Description
PLASTIC, DPAK-3
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Infineon
Additional Feature
AVALANCHE RATED, ULTRA-LOW RESISTANCE
Avalanche Energy Rating (Eas)
210 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
55 V
60 V
Drain Current-Max (ID)
20 A
20 A
Drain-source On Resistance-Max
0.027 Ω
0.13 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252AA
TO-220AB
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
240
Polarity/Channel Type
N-CHANNEL
P-CHANNEL
Pulsed Drain Current-Max (IDM)
160 A
80 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Part Package Code
TO-220AB
Pin Count
3
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
75 W
Compare IRFR1205 with alternatives
Compare 2SJ174 with alternatives