IRFN240SMD-JQR-BR4
vs
IRFM250-JQR-BR1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Package Description
CHIP CARRIER, R-CBCC-N3
FLANGE MOUNT, S-MSFM-P3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
450 mJ
Case Connection
DRAIN
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
DS Breakdown Voltage-Min
200 V
200 V
Drain Current-Max (ID)
13.9 A
27.4 A
Drain-source On Resistance-Max
0.25 Ω
0.1 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-CBCC-N3
S-MSFM-P3
JESD-609 Code
e4
e1
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Shape
RECTANGULAR
SQUARE
Package Style
CHIP CARRIER
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
56 A
110 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
GOLD
TIN SILVER COPPER
Terminal Form
NO LEAD
PIN/PEG
Terminal Position
BOTTOM
SINGLE
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
JEDEC-95 Code
TO-254AA
Compare IRFN240SMD-JQR-BR4 with alternatives
Compare IRFM250-JQR-BR1 with alternatives