IRFN240SMD-JQR-BR4 vs 2N7225TXV feature comparison

IRFN240SMD-JQR-BR4 TT Electronics Resistors

Buy Now Datasheet

2N7225TXV International Rectifier

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC INTERNATIONAL RECTIFIER CORP
Package Description CHIP CARRIER, R-CBCC-N3 FLANGE MOUNT, S-PSFM-T3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 450 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 13.9 A 27.4 A
Drain-source On Resistance-Max 0.25 Ω 0.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-CBCC-N3 S-PSFM-T3
JESD-609 Code e4 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 56 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish GOLD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code No
Additional Feature RADIATION HARDENED
JEDEC-95 Code TO-254AA
Reference Standard MILITARY STANDARD (USA)

Compare IRFN240SMD-JQR-BR4 with alternatives

Compare 2N7225TXV with alternatives