IRFN150SMD
vs
IRFM150-QR-BR1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEMELAB LTD
TT ELECTRONICS PLC
Package Description
CHIP CARRIER, R-CBCC-N3
FLANGE MOUNT, S-MSFM-P3
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
150 mJ
150 mJ
Case Connection
DRAIN
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
100 V
Drain Current-Max (ID)
27 A
34 A
Drain-source On Resistance-Max
0.081 Ω
0.081 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-CBCC-N3
S-MSFM-P3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Shape
RECTANGULAR
SQUARE
Package Style
CHIP CARRIER
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
108 A
136 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
NO LEAD
PIN/PEG
Terminal Position
BOTTOM
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Base Number Matches
4
1
Additional Feature
AVALANCHE RATED
JEDEC-95 Code
TO-254AA
JESD-609 Code
e1
Terminal Finish
TIN SILVER COPPER
Transistor Application
SWITCHING
Compare IRFN150SMD with alternatives
Compare IRFM150-QR-BR1 with alternatives