IRFN150SMD vs IRFN150 feature comparison

IRFN150SMD TT Electronics Resistors

Buy Now Datasheet

IRFN150 Infineon Technologies AG

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC INFINEON TECHNOLOGIES AG
Package Description CHIP CARRIER, R-CBCC-N3 CHIP CARRIER, R-CBCC-N3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 150 mJ 150 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 27 A 34 A
Drain-source On Resistance-Max 0.081 Ω 0.081 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-CBCC-N3 R-CBCC-N3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 108 A 136 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 2 4
Samacsys Manufacturer Infineon
Additional Feature HIGH RELIABILITY
JESD-609 Code e0
Power Dissipation-Max (Abs) 100 W
Reference Standard MIL-19500/592
Terminal Finish Tin/Lead (Sn/Pb)
Transistor Application SWITCHING

Compare IRFN150SMD with alternatives

Compare IRFN150 with alternatives