IRFN140SM vs IRFM140U feature comparison

IRFN140SM TT Electronics Resistors

Buy Now Datasheet

IRFM140U International Rectifier

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TT ELECTRONICS PLC INTERNATIONAL RECTIFIER CORP
Package Description CHIP CARRIER, R-CBCC-N3 FLANGE MOUNT, R-MSFM-P3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 250 mJ 250 mJ
Case Connection DRAIN ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 22 A 28 A
Drain-source On Resistance-Max 0.125 Ω 0.125 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-CBCC-N3 R-MSFM-P3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 88 A 112 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form NO LEAD PIN/PEG
Terminal Position BOTTOM SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
HTS Code 8541.29.00.95
JEDEC-95 Code TO-254AA
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 125 W
Power Dissipation-Max (Abs) 125 W
Terminal Finish TIN LEAD
Turn-off Time-Max (toff) 169 ns
Turn-on Time-Max (ton) 166 ns

Compare IRFN140SM with alternatives

Compare IRFM140U with alternatives