IRFN140SM
vs
JANTXV2N7218
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
OMNIREL CORP
Package Description
CHIP CARRIER, R-CBCC-N3
HERMETIC SEALED, TO-254AA, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
250 mJ
250 mJ
Case Connection
DRAIN
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
100 V
Drain Current-Max (ID)
22 A
28 A
Drain-source On Resistance-Max
0.125 Ω
0.125 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-CBCC-N3
S-MSFM-P3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Shape
RECTANGULAR
SQUARE
Package Style
CHIP CARRIER
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
88 A
112 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
NO LEAD
PIN/PEG
Terminal Position
BOTTOM
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
3
Rohs Code
No
Additional Feature
HIGH RELIABILITY
JEDEC-95 Code
TO-254AA
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
125 W
Reference Standard
MIL-19500/596
Terminal Finish
TIN LEAD
Compare IRFN140SM with alternatives
Compare JANTXV2N7218 with alternatives