IRFF430-JQR-BR1 vs JANTX2N6802 feature comparison

IRFF430-JQR-BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

JANTX2N6802 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD INFINEON TECHNOLOGIES AG
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 0.35 mJ 0.35 mJ
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 2.5 A 2.5 A
Drain-source On Resistance-Max 1.725 Ω 1.6 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-205AF TO-205AF
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 11 A 11 A
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Samacsys Manufacturer Infineon
Additional Feature HIGH RELIABILITY
Case Connection DRAIN
Power Dissipation-Max (Abs) 25 W
Reference Standard MIL-19500/557
Transistor Application SWITCHING

Compare IRFF430-JQR-BR1 with alternatives

Compare JANTX2N6802 with alternatives