IRFF223 vs IRFF223R feature comparison

IRFF223 International Rectifier

Buy Now Datasheet

IRFF223R Thomson Consumer Electronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP THOMSON CONSUMER ELECTRONICS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 150 V
Drain Current-Max (ID) 3 A 3 A
Drain-source On Resistance-Max 1.2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-205AF
JESD-30 Code O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 20 W 20 W
Pulsed Drain Current-Max (IDM) 12 A
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Base Number Matches 9 3
Package Description ,

Compare IRFF223 with alternatives