IRFF130-JQR-B vs IRFF132 feature comparison

IRFF130-JQR-B TT Electronics Resistors

Buy Now Datasheet

IRFF132 Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC INTERSIL CORP
Package Description CYLINDRICAL, O-MBCY-W3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 8 A 7 A
Drain-source On Resistance-Max 0.18 Ω 0.25 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-205AF TO-205AF
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
HTS Code 8541.29.00.95
Case Connection DRAIN
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 25 W
Power Dissipation-Max (Abs) 25 W
Pulsed Drain Current-Max (IDM) 28 A
Terminal Finish Tin/Lead (Sn/Pb)
Transistor Application SWITCHING
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 200 ns

Compare IRFF130-JQR-B with alternatives

Compare IRFF132 with alternatives