IRFF130-JQR-B
vs
JANTXV2N6796
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
DEFENSE LOGISTICS AGENCY
Package Description
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
100 V
Drain Current-Max (ID)
8 A
8 A
Drain-source On Resistance-Max
0.18 Ω
0.18 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-205AF
TO-205AF
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
8
Additional Feature
RADIATION HARDENED
Case Connection
DRAIN
Pulsed Drain Current-Max (IDM)
32 A
Reference Standard
MILITARY STANDARD (USA)
Transistor Application
SWITCHING
Compare IRFF130-JQR-B with alternatives
Compare JANTXV2N6796 with alternatives