IRFF120 vs 2N6788-QR-B feature comparison

IRFF120 Motorola Semiconductor Products

Buy Now Datasheet

2N6788-QR-B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC SEMELAB LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Category CO2 Kg 8.8 8.8
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 6 A 6 A
Drain-source On Resistance-Max 0.3 Ω 0.345 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 100 pF
JEDEC-95 Code TO-39 TO-205AF
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 20 W
Power Dissipation-Max (Abs) 20 W
Pulsed Drain Current-Max (IDM) 24 A 24 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 170 ns
Turn-on Time-Max (ton) 110 ns
Base Number Matches 13 2
Pbfree Code No
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 2
Candidate List Date 2015-12-17
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IRFF120 with alternatives

Compare 2N6788-QR-B with alternatives