IRF9Z34STRLPBF vs HUFA76429D3 feature comparison

IRF9Z34STRLPBF International Rectifier

Buy Now Datasheet

HUFA76429D3 onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Transferred End Of Life
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP ONSEMI
Part Package Code D2PAK IPAK-3 / DPAK-3 STRAIGHT LEAD
Package Description TO-263, 3 PIN
Pin Count 4
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 370 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 18 A 20 A
Drain-source On Resistance-Max 0.14 Ω 0.029 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB TO-251AA
JESD-30 Code R-PSSO-G2 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type P-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 88 W
Power Dissipation-Max (Abs) 88 W 110 W
Pulsed Drain Current-Max (IDM) 72 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 3
Manufacturer Package Code 369AR
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - annealed

Compare IRF9Z34STRLPBF with alternatives

Compare HUFA76429D3 with alternatives