IRF9Z34STRLPBF
vs
IRF9Z34SPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
VISHAY SILICONIX
VISHAY SILICONIX
Part Package Code
D2PAK
D2PAK
Package Description
ROHS COMPLIANT, TO-263, D2PAK-3
ROHS COMPLIANT, TO-263, D2PAK-3
Pin Count
4
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
AVALANCHE RATED
AVALANCHE RATED
Avalanche Energy Rating (Eas)
370 mJ
370 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
60 V
Drain Current-Max (ID)
18 A
18 A
Drain-source On Resistance-Max
0.14 Ω
0.14 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-263AB
TO-263AB
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
Number of Elements
1
1
Number of Terminals
2
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
175 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Pulsed Drain Current-Max (IDM)
72 A
72 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
40
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
3
Compare IRF9Z34STRLPBF with alternatives
Compare IRF9Z34SPBF with alternatives