IRF9240 vs MTM8P20 feature comparison

IRF9240 Rochester Electronics LLC

Buy Now Datasheet

MTM8P20 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code TO-3
Package Description HERMETIC SEALED, MODIFIED TO-3, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
Avalanche Energy Rating (Eas) 500 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 11 A 8 A
Drain-source On Resistance-Max 0.58 Ω 0.7 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type P-CHANNEL P-CHANNEL
Pulsed Drain Current-Max (IDM) 44 A 30 A
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 9 3
ECCN Code EAR99
HTS Code 8541.29.00.95
Feedback Cap-Max (Crss) 120 pF
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 125 W
Power Dissipation-Max (Abs) 125 W
Turn-off Time-Max (toff) 180 ns
Turn-on Time-Max (ton) 160 ns

Compare IRF9240 with alternatives

Compare MTM8P20 with alternatives