IRF9140
vs
IRF9140SMDR4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEMELAB LTD
TT ELECTRONICS PLC
Part Package Code
TO-204AA
Package Description
FLANGE MOUNT, O-MBFM-P2
CHIP CARRIER, R-CBCC-N3
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Magnatec
Avalanche Energy Rating (Eas)
500 mJ
500 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
100 V
Drain Current-Max (ID)
18 A
18 A
Drain-source On Resistance-Max
0.23 Ω
0.22 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-3
TO-276AB
JESD-30 Code
O-MBFM-P2
R-CBCC-N3
Number of Elements
1
1
Number of Terminals
2
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
300 °C
Package Body Material
METAL
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Pulsed Drain Current-Max (IDM)
72 A
72 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Form
PIN/PEG
NO LEAD
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
10
1
JESD-609 Code
e4
Terminal Finish
GOLD
Compare IRF9140 with alternatives
Compare IRF9140SMDR4 with alternatives