IRF9140
vs
IRF5NJ9540PBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
INTERNATIONAL RECTIFIER CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Avalanche Energy Rating (Eas)
960 mJ
260 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
100 V
Drain Current-Max (ID)
19 A
18 A
Drain-source On Resistance-Max
0.2 Ω
0.117 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-204AA
JESD-30 Code
O-MBFM-P2
R-CBCC-N3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
METAL
UNSPECIFIED
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
CHIP CARRIER
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Power Dissipation Ambient-Max
125 W
Power Dissipation-Max (Abs)
125 W
75 W
Pulsed Drain Current-Max (IDM)
76 A
72 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
NO LEAD
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
160 ns
171 ns
Turn-on Time-Max (ton)
120 ns
164 ns
Base Number Matches
7
2
Pbfree Code
Yes
Package Description
CHIP CARRIER, R-CBCC-N3
Pin Count
3
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare IRF9140 with alternatives
Compare IRF5NJ9540PBF with alternatives