IRF9132 vs IRF9130-QR-BR1 feature comparison

IRF9132 Rochester Electronics LLC

Buy Now Datasheet

IRF9130-QR-BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SEMELAB LTD
Reach Compliance Code unknown compliant
Case Connection DRAIN DRAIN
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 10 A 11 A
Drain-source On Resistance-Max 0.4 Ω 0.35 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AA TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type P-CHANNEL P-CHANNEL
Pulsed Drain Current-Max (IDM) 40 A 50 A
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 6 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-204AA
Package Description FLANGE MOUNT, O-MBFM-P2
Pin Count 2
ECCN Code EAR99
Avalanche Energy Rating (Eas) 81 mJ
JESD-609 Code e1
Operating Temperature-Max 150 °C
Terminal Finish TIN SILVER COPPER

Compare IRF9132 with alternatives

Compare IRF9130-QR-BR1 with alternatives