IRF9130
vs
MTM20P08
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
SEMELAB LTD
MOTOROLA INC
Part Package Code
TO-204AA
Package Description
FLANGE MOUNT, O-MBFM-P2
FLANGE MOUNT, O-MBFM-P2
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
81 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
80 V
Drain Current-Max (ID)
11 A
20 A
Drain-source On Resistance-Max
0.35 Ω
0.15 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-3
TO-204AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Pulsed Drain Current-Max (IDM)
50 A
80 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Base Number Matches
20
1
HTS Code
8541.29.00.95
Feedback Cap-Max (Crss)
400 pF
JESD-609 Code
e0
Power Dissipation Ambient-Max
125 W
Power Dissipation-Max (Abs)
125 W
Terminal Finish
TIN LEAD
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
245 ns
Compare IRF9130 with alternatives
Compare MTM20P08 with alternatives