MTM20P08
vs
MTM12P10
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
MOTOROLA INC
Package Description
,
FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code
unknown
unknown
Configuration
Single
SINGLE WITH BUILT-IN DIODE
Drain Current-Max (Abs) (ID)
20 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Power Dissipation-Max (Abs)
125 W
75 W
Surface Mount
NO
NO
Base Number Matches
3
4
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
DRAIN
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
12 A
Drain-source On Resistance-Max
0.3 Ω
Feedback Cap-Max (Crss)
200 pF
JEDEC-95 Code
TO-204AA
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Power Dissipation Ambient-Max
75 W
Pulsed Drain Current-Max (IDM)
28 A
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
200 ns
Compare MTM12P10 with alternatives