IRF840STRRPBF vs PHB8N50T/R feature comparison

IRF840STRRPBF Vishay Intertechnologies

Buy Now Datasheet

PHB8N50T/R NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 13 Weeks
Samacsys Manufacturer Vishay
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 510 mJ 510 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 8 A 8.7 A
Drain-source On Resistance-Max 0.85 Ω 0.8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 125 W 147 W
Pulsed Drain Current-Max (IDM) 32 A 35 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 2

Compare IRF840STRRPBF with alternatives

Compare PHB8N50T/R with alternatives