PHB8N50T/R
vs
2SK1541(S)TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
RENESAS TECHNOLOGY CORP
Package Description
,
SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Drain Current-Max (ID)
8.7 A
7 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-609 Code
e0
Number of Elements
1
1
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
147 W
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
2
2
DS Breakdown Voltage-Min
500 V
Drain-source On Resistance-Max
0.9 Ω
JESD-30 Code
R-PSSO-G2
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare 2SK1541(S)TR with alternatives