IRF840SPBF vs MTB8N50E feature comparison

IRF840SPBF Vishay Siliconix

Buy Now Datasheet

MTB8N50E onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer VISHAY SILICONIX ON SEMICONDUCTOR
Part Package Code D2PAK
Package Description SMALL OUTLINE, R-PSSO-G2 SMALL OUTLINE, R-PSSO-G2
Pin Count 4 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Vishay
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 510 mJ 510 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 8 A 8 A
Drain-source On Resistance-Max 0.85 Ω 0.8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 32 A 32 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Manufacturer Package Code CASE 418B-02
HTS Code 8541.29.00.95
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max (Abs) 125 W

Compare IRF840SPBF with alternatives

Compare MTB8N50E with alternatives