IRF840S vs 2SK1504-01L feature comparison

IRF840S International Rectifier

Buy Now Datasheet

2SK1504-01L Fuji Electric Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP FUJI ELECTRIC CO LTD
Part Package Code D2PAK
Package Description TO-263, 3 PIN IN-LINE, R-PSIP-T3
Pin Count 4 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection DRAIN
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 8 A 10 A
Drain-source On Resistance-Max 0.85 Ω 0.9 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2 R-PSIP-T3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 240
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 125 W
Power Dissipation-Max (Abs) 125 W 80 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 6 1
Pulsed Drain Current-Max (IDM) 35 A

Compare IRF840S with alternatives

Compare 2SK1504-01L with alternatives