Part Details for 2SK1504-01L by Fuji Electric Co Ltd
Overview of 2SK1504-01L by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK1504-01L
2SK1504-01L CAD Models
2SK1504-01L Part Data Attributes:
|
2SK1504-01L
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SK1504-01L
Fuji Electric Co Ltd
Power Field-Effect Transistor, 10A I(D), 500V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 80 W | |
Pulsed Drain Current-Max (IDM) | 35 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK1504-01L
This table gives cross-reference parts and alternative options found for 2SK1504-01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1504-01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK1316(S)TR | Power Field-Effect Transistor, 8A I(D), 500V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Hitachi Ltd | 2SK1504-01L vs 2SK1316(S)TR |
STB8NA50T4 | 8A, 500V, 0.85ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, TO-263, 3 PIN | STMicroelectronics | 2SK1504-01L vs STB8NA50T4 |
2SK1316(S)TL | Power Field-Effect Transistor, 8A I(D), 500V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Hitachi Ltd | 2SK1504-01L vs 2SK1316(S)TL |
IRF840STRRPBF | Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | Vishay Siliconix | 2SK1504-01L vs IRF840STRRPBF |
2SK1504-01S | Power Field-Effect Transistor, 10A I(D), 500V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Fuji Electric Co Ltd | 2SK1504-01L vs 2SK1504-01S |
STB9NB50-1 | 8.6A, 500V, 0.85ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, TO-262, 3 PIN | STMicroelectronics | 2SK1504-01L vs STB9NB50-1 |
IRF840STRL | Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | International Rectifier | 2SK1504-01L vs IRF840STRL |
2SK1540STL-E | 7A, 450V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, SC-83, LDPAK-3 | Renesas Electronics Corporation | 2SK1504-01L vs 2SK1540STL-E |
2SK1540S | 7A, 500V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, LDPAK-3 | Renesas Electronics Corporation | 2SK1504-01L vs 2SK1540S |
STB8NC50 | 8A, 500V, 0.85ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | STMicroelectronics | 2SK1504-01L vs STB8NC50 |