IRF833
vs
BUZ42
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEMELAB LTD
SEMELAB LTD
Part Package Code
SFM
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, O-MBFM-P2
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
450 V
500 V
Drain Current-Max (ID)
4 A
4 A
Drain-source On Resistance-Max
2 Ω
2 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
TO-3
JESD-30 Code
R-PSFM-T3
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Compare IRF833 with alternatives
Compare BUZ42 with alternatives