IRF833 vs BUZ41A feature comparison

IRF833 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

BUZ41A Infineon Technologies AG

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD INFINEON TECHNOLOGIES AG
Part Package Code SFM SFM
Package Description FLANGE MOUNT, R-PSFM-T3 TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 450 V 500 V
Drain Current-Max (ID) 4 A 4.5 A
Drain-source On Resistance-Max 2 Ω 1.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 4
Samacsys Manufacturer Infineon
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 320 mJ
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 75 W
Pulsed Drain Current-Max (IDM) 18 A
Transistor Application SWITCHING

Compare IRF833 with alternatives

Compare BUZ41A with alternatives