IRF7495 vs TPCA8022-H feature comparison

IRF7495 International Rectifier

Buy Now Datasheet

TPCA8022-H Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP TOSHIBA CORP
Part Package Code SOIC
Package Description SOP-8 THIN, 2-5Q1A, 8 PIN
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
Avalanche Energy Rating (Eas) 180 mJ 197 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 7.3 A 22 A
Drain-source On Resistance-Max 0.022 Ω 0.026 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code MS-012AA
JESD-30 Code R-PDSO-G8 R-PDSO-F5
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 8 5
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 2.5 W
Pulsed Drain Current-Max (IDM) 58 A 66 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 4 2
Case Connection DRAIN

Compare IRF7495 with alternatives

Compare TPCA8022-H with alternatives