TPCA8022-H vs IRF7495PBF feature comparison

TPCA8022-H Toshiba America Electronic Components

Buy Now Datasheet

IRF7495PBF International Rectifier

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TOSHIBA CORP INTERNATIONAL RECTIFIER CORP
Package Description THIN, 2-5Q1A, 8 PIN LEAD FREE, SOP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
Avalanche Energy Rating (Eas) 197 mJ 180 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 22 A 7.3 A
Drain-source On Resistance-Max 0.026 Ω 0.022 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-F5 R-PDSO-G8
Number of Elements 1 1
Number of Terminals 5 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 66 A 58 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
ECCN Code EAR99
JEDEC-95 Code MS-012AA
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 2.5 W
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare TPCA8022-H with alternatives

Compare IRF7495PBF with alternatives