IRF7413PBF-1 vs PHN1018 feature comparison

IRF7413PBF-1 International Rectifier

Buy Now Datasheet

PHN1018 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G8 PLASTIC, SO-8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 260 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 25 V
Drain Current-Max (ID) 13 A 9.6 A
Drain-source On Resistance-Max 0.011 Ω 0.021 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code MS-012AA MS-012AA
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Elements 1 1
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 2.5 W 2.5 W
Pulsed Drain Current-Max (IDM) 58 A 38 A
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 1 3
Part Package Code SOIC
Pin Count 8
Additional Feature LOGIC LEVEL COMPATIBLE
Qualification Status Not Qualified
Transistor Application SWITCHING

Compare IRF7413PBF-1 with alternatives

Compare PHN1018 with alternatives