PHN1018 vs IRF7460TRPBF feature comparison

PHN1018 Philips Semiconductors

Buy Now Datasheet

IRF7460TRPBF International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS INTERNATIONAL RECTIFIER CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 8.7 A 12 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 2.5 W 2.5 W
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 2 1
Part Package Code SOIC
Package Description SO-8
Pin Count 8
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 240 mJ
DS Breakdown Voltage-Min 20 V
Drain-source On Resistance-Max 0.01 Ω
JEDEC-95 Code MS-012AA
JESD-30 Code R-PDSO-G8
Moisture Sensitivity Level 1
Number of Terminals 8
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Pulsed Drain Current-Max (IDM) 100 A
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare IRF7460TRPBF with alternatives