IRF640S vs IRF640S feature comparison

IRF640S NXP Semiconductors

Buy Now Datasheet

IRF640S International Rectifier

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS INTERNATIONAL RECTIFIER CORP
Part Package Code SOT D2PAK
Package Description PLASTIC, SOT-404, D2PAK-3 TO-263, 3 PIN
Pin Count 3 4
Manufacturer Package Code SOT404
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 580 mJ 580 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 16 A 18 A
Drain-source On Resistance-Max 0.18 Ω 0.18 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 136 W 130 W
Pulsed Drain Current-Max (IDM) 64 A 72 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 7
Rohs Code No
HTS Code 8541.29.00.95
JEDEC-95 Code TO-263AB
JESD-609 Code e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 225
Power Dissipation Ambient-Max 125 W
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 30

Compare IRF640S with alternatives

Compare IRF640S with alternatives