IRF631 vs IRF631 feature comparison

IRF631 Harris Semiconductor

Buy Now Datasheet

IRF631 Samsung Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR SAMSUNG SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 150 V 150 V
Drain Current-Max (ID) 9 A 9 A
Drain-source On Resistance-Max 0.4 Ω 0.4 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 75 W 75 W
Power Dissipation-Max (Abs) 75 W 75 W
Pulsed Drain Current-Max (IDM) 36 A 36 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 90 ns 90 ns
Turn-on Time-Max (ton) 80 ns 80 ns
Base Number Matches 2 1
Part Package Code SFM
Package Description TO-220, 3 PIN
Pin Count 3
Avalanche Energy Rating (Eas) 170 mJ

Compare IRF631 with alternatives

Compare IRF631 with alternatives