IRF631 vs IRF633-009 feature comparison

IRF631 Texas Instruments

Buy Now Datasheet

IRF633-009 International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTERNATIONAL RECTIFIER CORP
Package Description , FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Drain Current-Max (ID) 9 A 7.3 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 75 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 20 2
Pbfree Code No
Case Connection DRAIN
DS Breakdown Voltage-Min 150 V
Drain-source On Resistance-Max 0.6 Ω
JESD-30 Code R-PSFM-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Pulsed Drain Current-Max (IDM) 29 A
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON

Compare IRF631 with alternatives

Compare IRF633-009 with alternatives