IRF611-010
vs
STP4N20
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
STMICROELECTRONICS
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Case Connection
DRAIN
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
150 V
200 V
Drain Current-Max (ID)
3.3 A
4 A
Drain-source On Resistance-Max
1.5 Ω
1.5 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
8 A
16 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Part Package Code
TO-220AB
Pin Count
3
Samacsys Manufacturer
STMicroelectronics
Avalanche Energy Rating (Eas)
150 mJ
JEDEC-95 Code
TO-220AB
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
60 W
Transistor Application
SWITCHING
Compare IRF611-010 with alternatives
Compare STP4N20 with alternatives