IRF611-006 vs IRF612 feature comparison

IRF611-006 International Rectifier

Buy Now Datasheet

IRF612 FCI Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP FIRST COMPONENTS INTERNATIONAL
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection DRAIN
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 150 V
Drain Current-Max (ID) 3.3 A 2.6 A
Drain-source On Resistance-Max 1.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 8 A
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON
Base Number Matches 2 1
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 43 W

Compare IRF611-006 with alternatives

Compare IRF612 with alternatives