IRF611 vs IRF613PBF feature comparison

IRF611 Harris Semiconductor

Buy Now Datasheet

IRF613PBF International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERNATIONAL RECTIFIER CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 150 V 150 V
Drain Current-Max (ID) 3.3 A 2.6 A
Drain-source On Resistance-Max 1.5 Ω 2.4 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 43 W
Power Dissipation-Max (Abs) 43 W
Pulsed Drain Current-Max (IDM) 8 A 6.5 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 34 ns
Turn-on Time-Max (ton) 38 ns
Base Number Matches 2 1
Pbfree Code Yes
Package Description FLANGE MOUNT, R-PSFM-T3

Compare IRF611 with alternatives

Compare IRF613PBF with alternatives