IRF3610S
vs
IRF3610STRRPBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
End Of Life
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INFINEON TECHNOLOGIES AG
Part Package Code
D2PAK
Package Description
SMALL OUTLINE, R-PSSO-G2
LEAD FREE, PLASTIC, D2PAK-3
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Avalanche Energy Rating (Eas)
460 mJ
460 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
100 V
Drain Current-Max (ID)
103 A
103 A
Drain-source On Resistance-Max
0.0116 Ω
0.0116 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-263AB
TO-263AB
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
Number of Elements
1
1
Number of Terminals
2
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
410 A
410 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Rohs Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
175 °C
Power Dissipation-Max (Abs)
333 W
Terminal Finish
MATTE TIN OVER NICKEL
Compare IRF3610STRRPBF with alternatives