Part Details for IRF3610STRRPBF by Infineon Technologies AG
Overview of IRF3610STRRPBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRF3610STRRPBF
IRF3610STRRPBF CAD Models
IRF3610STRRPBF Part Data Attributes
|
IRF3610STRRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF3610STRRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 103A I(D), 100V, 0.0116ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, PLASTIC, D2PAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 460 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 103 A | |
Drain-source On Resistance-Max | 0.0116 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 333 W | |
Pulsed Drain Current-Max (IDM) | 410 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF3610STRRPBF
This table gives cross-reference parts and alternative options found for IRF3610STRRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF3610STRRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SUM110N10-09-E3 | Power Field-Effect Transistor, 110A I(D), 100V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT, TO-263, 3 PIN | Vishay Intertechnologies | IRF3610STRRPBF vs SUM110N10-09-E3 |
SUM110N10-09 | Power Field-Effect Transistor, 110A I(D), 100V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | Vishay Siliconix | IRF3610STRRPBF vs SUM110N10-09 |
STB120NF10 | 110A, 100V, 0.0105ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, D2PAK-3 | STMicroelectronics | IRF3610STRRPBF vs STB120NF10 |
IRF3610STRLPBF | Power Field-Effect Transistor, 103A I(D), 100V, 0.0116ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRF3610STRRPBF vs IRF3610STRLPBF |
IRF3610S | Power Field-Effect Transistor, 103A I(D), 100V, 0.0116ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRF3610STRRPBF vs IRF3610S |
IRF3610STRL | Power Field-Effect Transistor, 103A I(D), 100V, 0.0116ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRF3610STRRPBF vs IRF3610STRL |
SQM100N10-10_GE3 | Power Field-Effect Transistor, 100A I(D), 100V, 0.0105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, 3 PIN | Vishay Intertechnologies | IRF3610STRRPBF vs SQM100N10-10_GE3 |