IRF3205
vs
NTP35N15
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
ONSEMI
Part Package Code
TO-220AB
TO-220AB
Package Description
TO-220AB, 3 PIN
CASE 221A-09, TO-220, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.95
Additional Feature
AVALANCHE RATED
AVALANCHE RATED
Avalanche Energy Rating (Eas)
264 mJ
700 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
55 V
150 V
Drain Current-Max (ID)
75 A
37 A
Drain-source On Resistance-Max
0.008 Ω
0.05 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
150 W
Power Dissipation-Max (Abs)
150 W
178 W
Pulsed Drain Current-Max (IDM)
390 A
111 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Manufacturer Package Code
CASE 221A-09
Factory Lead Time
4 Weeks
Peak Reflow Temperature (Cel)
235
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare IRF3205 with alternatives
Compare NTP35N15 with alternatives