NTP35N15 vs HUF75343P3 feature comparison

NTP35N15 onsemi

Buy Now Datasheet

HUF75343P3 Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI INTERSIL CORP
Part Package Code TO-220AB
Package Description CASE 221A-09, TO-220, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 221A-09
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Factory Lead Time 4 Weeks
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 700 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 150 V 55 V
Drain Current-Max (ID) 37 A 75 A
Drain-source On Resistance-Max 0.05 Ω 0.009 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 178 W 150 W
Pulsed Drain Current-Max (IDM) 111 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 3

Compare NTP35N15 with alternatives

Compare HUF75343P3 with alternatives